PIC24FJ64GA102-I/SO

PartNumber: PIC24FJ64GA102-I/SO
Ном. номер: 8027010590
Производитель: Microchip
Фото 1/2 PIC24FJ64GA102-I/SO
Фото 2/2 PIC24FJ64GA102-I/SO
Доступно на заказ 296 шт. Отгрузка со склада в г.Москва 5 дней.
250 руб. × = 250 руб.
от 10 шт. — 150 руб.
от 20 шт. — 135 руб.

Описание

Microcontroller
MCU 16-bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube

28 SOIC .300in TUBE 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP

Технические параметры

EU RoHS
Compliant
Family Name
PIC24F
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
32
Maximum CPU Frequency (MHz)
32
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Number of Programmable I/Os
21
Core Architecture
PIC
Programmability
Yes
Number of Timers
5
Interface Type
I2C/SPI/UART
CAN
0
I2C
2
PWM
5
SPI
2
Watchdog
2
Ethernet
0
LCD Segments
8192
UART
2
Analog Comparators
3
USART
0
USB
0
I2S
0
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
10
ADC Resolution
10
Number of ADCs
Single
Packaging
Tube
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
2.05(Min)
Package Length (mm)
17.9
Package Width (mm)
7.5
PCB changed
28
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
28
Lead Shape
Gull-wing

Дополнительная информация

Datasheet PIC24FJ64GA102-I/SO