MIC37501-3.3WR

PartNumber: MIC37501-3.3WR
Ном. номер: 8027159221
Производитель: Micrel Semiconductor
MIC37501-3.3WR
Доступно на заказ 16 шт. Отгрузка со склада в г.Москва 5 дней.
270 руб. × = 270 руб.
от 10 шт. — 160 руб.

Описание

Linear Regulator
LDO Regulator Pos 3.3V 5A 8-Pin(7+Tab) SPAK

5A Low Voltage LDO Regulator(ROHS Compliant)

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
3.3
Polarity
Positive
Maximum Output Current (A)
5(Min)
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Typical Dropout Voltage @ Current (V)
0.33@5A
Maximum Dropout Voltage @ Current (V)
0.35@2.5A|0.5@5A
Accuracy (%)
±1
Line Regulation
0.5%
Load Regulation
0.2%(Typ)
Maximum Quiescent Current (mA)
100
Junction to Ambient
38°C/W
Junction to Case
2°C/W
Special Features
Current Limit|Excellent Load and Line Transient Response|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Typical Quiescent Current (mA)
57
Mounting
Surface Mount
Package Height (mm)
2.03(Max)
Package Length (mm)
9.52(Max)
Package Width (mm)
8.13(Max)
PCB changed
7
Tab
Tab
Standard Package Name
SPAK
Supplier Package
SPAK
Pin Count
8
Lead Shape
Gull-wing