AD7693BRMZ

PartNumber: AD7693BRMZ
Ном. номер: 8027175216
Производитель: Analog Devices
Фото 1/2 AD7693BRMZ
Фото 2/2 AD7693BRMZ
Доступно на заказ 708 шт. Отгрузка со склада в г.Москва 5 дней.
2 050 руб. × = 2 050 руб.
от 2 шт. — 1 950 руб.
от 4 шт. — 1 860 руб.

Описание

The AD7693BRMZ is a successive approximation Analog-to-digital Converter (ADC) that operates from a single power supply VDD. It contains a low power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock and a versatile serial interface port. The reference voltage, VREF is applied externally and can be set up to the supply voltage VDD. On the CNV rising edge, it samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phase between 0V and VREF about VREF/2. Using the SDI input, the SPI-compatible serial interface also features the ability to daisy-chain several ADCs on a single 3-wire bus and provides an optional busy indicator.

• True differential analog input range - ±VREF
• No pipeline delays
• Proprietary serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible
• Pin-for-pin compatible with the 16-bit AD7687 and AD7688 and the 18-bit AD7690 and AD7691

16-bit ADC, 500kSPS, Diff.pin-for-pin IC (EAR99)

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Sampling Rate
500ksps
Digital Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Number of ADCs
1
Voltage Reference
External
Input Type
Voltage
Polarity of Input Voltage
Bipolar
Input Signal Type
Differential
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Signal to Noise Ratio
96dB(Typ)
Sample and Hold
Yes
Number of Input Channels
1
Integral Nonlinearity Error
±0.5LSB
Single-Ended Input
No
Voltage Supply Source
Single
Input Voltage
±5V
No Missing Codes (bit)
16
Full Scale Error
±20LSB
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Digital Supply Support
No
Typical Power Dissipation (mW)
18
Maximum Power Dissipation (mW)
21.5
Differential Nonlinearity
±0.5LSB
Differential Input
Yes
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
10
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

Дополнительная информация

Datasheet AD7693BRMZ