ADG728BRUZ

PartNumber: ADG728BRUZ
Ном. номер: 8028675917
Производитель: Analog Devices
Фото 1/4 ADG728BRUZ
Фото 2/4 ADG728BRUZФото 3/4 ADG728BRUZФото 4/4 ADG728BRUZ
Доступно на заказ 262 шт. Отгрузка со склада в г.Москва 5 дней.
380 руб. × = 380 руб.
от 10 шт. — 230 руб.
от 20 шт. — 216 руб.
Есть аналоги

Описание

The ADG728BRUZ is a single-pole single-throw (SPST) 8-channel CMOS Analog Matrix Switch with a serially controlled 2-wire interface. On resistance is closely matched between switches and very flat over the full signal range. These parts can operate equally well as either multiplexers, de-multiplexers or switch arrays and the input signal range extends to the supplies. It utilizes a 2-wire serial interface that is compatible with the I²C interface standard. Have two external address pins (A0 and A1). This allows the 2 LSBs of the 7-bit slave address to be set by the user. Four of each of the devices can be connected to the one bus. The ADG728 also has a RESET pin that should be tied high if not in use. Each channel is controlled by one bit of a 8-bit word. This means that these devices may be used in a number of different configurations; all, any, or none of the channels may be on at any one time.

• 2-wire serial interface
• Any configuration of switches may be on at any one time
• Guaranteed break-before-make switching action
• Single 8-to-1 matrix switch
• Power-on reset
• 100pA leakage current

SERIAL I2C, 8-ch MUX (EAR99)

Технические параметры

конфигурация
Single 8: 1
размеры
5 x 4.4 x 1.05mm
высота
1.05mm
тип входного сигнала
Single Ended
длина
5mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Архитектура мультиплексора
8: 1
Number of Channels per Chip
1
Output Signal Type
Single Ended
тип упаковки
TSSOP
Pin Count
16
Power Supply Type
Single
тип переключателя
Analogue Multiplexer
Typical Single Supply Voltage
3 V, 5 V
ширина
4.4mm

Дополнительная информация

ADG728/ADG729 CMOS, Low-Voltage, 2-Wire Serially-Controlled, Matrix Switches Data Sheet
Datasheet ADG728BRUZ