USB4081-03-A

Фото 1/2 USB4081-03-A
Изображения служат только для ознакомления,
см. техническую документацию
21 шт. со склада г.Москва, срок 6-7 дней
700 руб.
от 2 шт.630 руб.
от 10 шт.568 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Альтернативные предложения3
Номенклатурный номер: 8028776852

Описание

Электроэлемент
USB Connectors USB 3.2 Gen 2 TypeC Receptacle Horizontal SMT 7.05mm, 24 Contacts

Технические параметры

Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6.25 A
Factory Pack Quantity: Factory Pack Quantity: 800
Features: 20 mating cycles
Flammability Rating: UL 94 V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Insulator Color: Black
Manufacturer: Global Connector Technology(GCT)
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Packaging: Reel, Cut Tape
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: USB4081
Shell Plating: Nickel
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Voltage Rating: 48 VDC
Color Black
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 5 A
Factory Pack Quantity 800
Features 20 mating cycles
Flammability Rating UL 94 V-0
Gender Receptacle(Female)
Insulation Resistance 100 MOhms
Insulator Color Black
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Angle Right Angle
Mounting Style Top-Mount
Number of Contacts 24 Contact
Number of Ports 1 Port
Packaging Reel
Product USB Type C Connectors
Series USB4081
Shell Plating Nickel
Standard USB 3.2 Gen 2
Termination Style SMD/SMT
Voltage Rating 48 VDC

Техническая документация

Datasheet
pdf, 180 КБ
Datasheet
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.