ADUM1412BRWZ, QUAD-CHANNEL DIGITAL ISOLATORS

PartNumber: ADUM1412BRWZ
Ном. номер: 8028802407
Производитель: Analog Devices
Фото 1/3 ADUM1412BRWZ, QUAD-CHANNEL DIGITAL ISOLATORS
Фото 2/3 ADUM1412BRWZ, QUAD-CHANNEL DIGITAL ISOLATORSФото 3/3 ADUM1412BRWZ, QUAD-CHANNEL DIGITAL ISOLATORS
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 5-15 дней.
430 руб. × = 430 руб.
от 10 шт. — 270 руб.
Есть аналоги

Описание

The ADUM1412 series quad-channel Digital Isolator based on Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic air core transformer technologies. It provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The usual concerns that arise with optocouplers, such as uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects, are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates.

• Low power operation
• Bidirectional communication
• Up to 10Mbps data rate (NRZ)
• Programmable default output state
• >25kV/µs High common-mode transient immunity

Технические параметры

EU RoHS
Compliant
Output Type
CMOS
Number of Channels per Chip
4
Maximum Data Rate
10Mbps
Maximum Operating Supply Voltage (V)
5.5
Maximum Propagation Delay Skew (ns)
30
Minimum Isolation Voltage (Vrms)
2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Fall Time (ns)
2.5(Typ)
Maximum Rise Time (ns)
2.5(Typ)
Maximum Propagation Delay Time(tPHL) (ns)
50
Maximum Propagation Delay Time(tPLH) (ns)
50
Maximum Pulse Width Distortion (ns)
5
Maximum Quiescent Supply Current (mA)
0.73/0.53
Maximum Working Insulation Voltage
560Vp
Minimum Common Mode Rejection (kV/us)
25
Minimum Pulse Width (ns)
100
Packaging
Tube
Forward/Reverse Channels
2/2
Coupling Type
Magnetic Coupling
Type
General Purpose
Mounting
Surface Mount
Package Height (mm)
2.35(Max)
Package Length (mm)
10.5(Max)
Package Width (mm)
7.6(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

ADuM1410/ADuM1411/ADuM1412 Quad-Channel Digital Isolators Data Sheet ADUM1412BRWZ
Datasheet ADUM1412BRWZ