ISO124P

Фото 1/9 ISO124P
Изображения служат только для ознакомления,
см. техническую документацию
2 760 руб.
Мин. кол-во для заказа 23 шт.
Добавить в корзину 23 шт. на сумму 63 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8029821363
Бренд: Texas Instruments

Описание

Описание Микросхема операционный усилитель, 50кГц, 4,5-18В, DIP16 Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Maximum Operating Temperature +85 °C
Maximum Voltage Gain 0dB
Minimum Operating Temperature -25 °C
Mounting Type Through Hole
Number of Channels per Chip 1
Package Type PDIP
Pin Count 8
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Width 6.61mm
3 dB Bandwidth: 50 kHz
Amplifier Type: Isolation
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 140 dB
Factory Pack Quantity: Factory Pack Quantity: 25
Gain Error: 0.01%
Input Voltage Range - Max: 12.5 V
Isolation Type: Capacitive, Galvanic
Isolation Voltage: 1500 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Voltage: 12.5 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
Series: ISO124
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 50 mV
Isolation Mode Rejection 140dB
3 dB Bandwidth 50 kHz
Amplifier Type Isolation
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 140 dB
Factory Pack Quantity 25
Gain Error 0.01%
Input Voltage Range - Max 12.5 V
Isolation Type Capacitive, Galvanic
Isolation Voltage 1500 V
Manufacturer Texas Instruments
Mounting Style Through Hole
Number of Channels 1 Channel
Operating Supply Current 5.5 mA
Operating Supply Voltage 4.5 V to 18 V
Output Voltage 12.5 V
Package / Case PDIP-8
Packaging Tube
Product Isolation Amplifiers
Product Category Isolation Amplifiers
RoHS Details
Series ISO124
Supply Voltage - Max 18 V
Supply Voltage - Min 4.5 V
Unit Weight 0.032805 oz
Vos - Input Offset Voltage 50 mV

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1114 КБ
Datasheet ISO124U
pdf, 1114 КБ
Datasheet ISO124
pdf, 1083 КБ