OPA627AUE4

OPA627AUE4
Изображения служат только для ознакомления,
см. техническую документацию
3 980 руб.
Мин. кол-во для заказа 16 шт.
Добавить в корзину 16 шт. на сумму 63 680 руб.
Посмотреть аналоги9
Номенклатурный номер: 8029849132
Бренд: Texas Instruments

Технические параметры

Amplifier Type: Precision
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 110 dB
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
Features: Burr-Brownâ„¢ Audio
GBP - Gain Bandwidth Product: 16 MHz
Ib - Input Bias Current: 10 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7 mA
Operating Supply Voltage: 36 V
Output Current per Channel: 45 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1000 mW
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: OPA627
SR - Slew Rate: 55 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Topology: Voltage Feedback
Voltage Gain dB: 116 dB
Vos - Input Offset Voltage: 280 uV

Техническая документация

Datasheet OPA627 and OPA637
pdf, 1293 КБ