TEN 30-2412WIN

PartNumber: TEN 30-2412WIN
Ном. номер: 8030153578
Производитель: Traco Power
TEN 30-2412WIN
Доступно на заказ 11 шт. Отгрузка со склада в г.Москва 5-15 дней.
4 670 руб. × = 4 670 руб.
от 10 шт. — 3 940 руб.

Описание

Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Traco 30W Single/Dual/Triple Output High Power Density Regulated Isolated DC-DC Converter - TEN 30WIN Series
30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated equipment and distributed power architectures in communication and industrial electronics.

High power density, 25.4x50.8x10.2mm package
Ultra-wide 4: 1 input voltage range
Regulated outputs
±10% adjustable output voltage by using external resistors (single output models only)
1.5kV input / output isolation
High efficiency up to 91%
No minimum load required
Input filter meets EN 55022 Class A
Remote On/Off
Over-temperature, over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Connection Data
PinSingle OutputDual Output
1+Vin (Vcc)+Vin (Vcc)
2-Vin (GND)-Vin (GND)
3Remote On/OffRemote On/Off
4Output 1Output 1
5CommonCommon
6TrimOutput 2


Operating temperature is with derating of 3.5% per °C above 60°C.
MTBF to MIL-HDBK-217F (25°C).
Load regulation for dual output models is for balanced load.
For suitable heatsink see stock number ')"> 745-1234
Suitable common mode chokes:
TEN 30-241x and TEN 30-242x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-243x: see 745-1183 (L1) and 745-1196 (L2)
TEN 30-481x and TEN 30-482x: see 745-1222 (L1) and 745-1231 (L2)
TEN 30-48xx: see 745-1183 (L1) and 745-1196 (L2)

UL/cUL recognised

EN 60950-1, UL 60950-1, IEC 60950-1

Traco - 20W to 30W

Технические параметры

глубина
10.2mm
Input Voltage Range
9 → 36 V dc
прочность изоляции
1500V dc
длина
40.6mm
максимальная температура
+75°C
минимальная температура
-40°C
тип монтажа
Through Hole
число выходов
1
выходной ток
2.5A
выходное напряжение
12V dc
номинальная мощность
30W
ширина
50.8mm
Input Voltage Nominal
24 V dc

Дополнительная информация

Datasheet TEN 30-2412WIN