TPS54226EVM539

Фото 1/2 TPS54226EVM539
Изображения служат только для ознакомления,
см. техническую документацию
5 390 руб.
Мин. кол-во для заказа 12 шт.
Добавить в корзину 12 шт. на сумму 64 680 руб.
Номенклатурный номер: 8030170454
Бренд: Texas Instruments

Описание

TPS54226 SWIFTв„ў, D-CAP2в„ў, Eco-Modeв„ў DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Технические параметры

Base Product Number TPS54226 ->
Board Type Fully Populated
Current - Output 2A
ECCN EAR99
Frequency - Switching 700kHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 1, Non-Isolated
Package Box
REACH Status REACH Unaffected
Regulator Topology Buck
RoHS Status Not applicable
Series SWIFTв„ў, D-CAP2в„ў, Eco-Modeв„ў ->
Supplied Contents Board(s)
Utilized IC / Part TPS54226
Voltage - Input 4.5V ~ 18V
Voltage - Output 1.05V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Output Voltage: 760 mV to 5.5 V
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: TPS54226
Subcategory: Development Tools
Tool Is For Evaluation Of: TPS54226
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 372 КБ