OPA4227PA

Фото 1/4 OPA4227PA
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Мин. кол-во для заказа 80 шт.
Добавить в корзину 80 шт. на сумму 64 000 руб.
Номенклатурный номер: 8030173289
Бренд: Texas Instruments

Описание

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature.

Технические параметры

Диапазон Напряжения Питания ±2.5В до±18В
Количество Выводов 14вывод(-ов)
Количество Усилителей 4 Усилителя
Максимальная Рабочая Температура 85°C
Минимальная Рабочая Температура -40°C
Полоса Пропускания 8МГц
Скорость Нарастания 2.3В/мкс
Стиль Корпуса Усилителя DIP
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 138 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 25
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 10 nA
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 3.7 mA
Operating Supply Voltage: 5 V to 36 V, +/-2.5 V to+/-18 V
Output Current per Channel: 45 mA
Output Type: Rail-to-Rail
Package / Case: PDIP-14
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126.02 dB
Series: OPA4227
Shutdown: No Shutdown
SR - Slew Rate: 2.3 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Technology: Bipolar
Voltage Gain dB: 160 dB
Vos - Input Offset Voltage: 200 uV
Amplifier Type Low Noise, Precision
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of Channels per Chip 4
Package Type PDIP
Pin Count 14
Power Supply Type Dual
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 8MHz
Typical Input Voltage Noise Density 3.5nV/√Hz
Typical Slew Rate 2.3V/µs
Typical Voltage Gain 160 dB
Width 6.35mm
Priced to Clear Yes

Техническая документация

Datasheet
pdf, 1680 КБ