AD8016ARBZ

PartNumber: AD8016ARBZ
Ном. номер: 8030291253
Производитель: Analog Devices
Фото 1/3 AD8016ARBZ
Фото 2/3 AD8016ARBZФото 3/3 AD8016ARBZ
Доступно на заказ 59 шт. Отгрузка со склада в г.Москва 5 дней.
680 руб. × = 680 руб.
от 10 шт. — 460 руб.
от 20 шт. — 432 руб.

Описание

The AD8016ARBZ is a low power high output current Line Driver designed for the interface in digital subscriber line xDSL systems. The driver is capable, in full-bias operation of providing 24.4dBm output power into low resistance loads, enough to power a 20.4dBm line, including hybrid insertion loss. Operating from ±12V supplies, the AD8016 requires only 1.5W of total power dissipation while driving 20.4dBm of power-downstream using the xDSL hybrid. Two digital bits (PWDN0, PWDN1) allow the driver to be capable of full performance, an output keep-alive state or two intermediate bias states. The keep-alive state biases the output transistors enough to provide low impedance at the amplifier outputs for back termination. It features low power dissipation, high output current, high output voltage swing and flexible power-down.

• Full ADSL central office performance on ±12 V supplies
• Power reduced keep alive current of 4.5mA/amp
• High output voltage and current drive IOUT - 600mA
• Low single-tone distortion
• High speed - 1000V/µs slew rate

SOIC LOW POWER, HIGH OUTPUT CURRENT AMP (EAR99)

Технические параметры

Amplifier Type
High Output Current
размеры
15.6 x 7.6 x 2.35mm
высота
2.35mm
длина
15.6mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
2
тип выхода
Rail to Rail
тип упаковки
SOIC W
Pin Count
24
Power Supply Type
Dual
Typical Dual Supply Voltage
±3 → ±13V
Typical Gain Bandwidth Product
380MHz
Typical Slew Rate
1000V/µs
ширина
7.6mm

Дополнительная информация

Datasheet AD8016ARBZ
Low Power, High Output Current xDSL Line Driver