CBC2012T1R0M, Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.84A 0.247Ohm DCR 0805 T/R

CBC2012T1R0M, Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.84A 0.247Ohm DCR 0805 T/R
Изображения служат только для ознакомления,
см. техническую документацию
2755 шт., срок 6 недель
28 руб.
1 шт. на сумму 28 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031548339
Артикул: CBC2012T1R0M
Бренд: Taiyo Yuden

Описание

Magnetics\Inductors\Inductor Surface Mount
1ВµH Unshielded Wirewound Inductor 840mA 247mOhm Max 0805 (2012 Metric)

Технические параметры

Current - Saturation (Isat) 700mA
Current Rating (Amps) 840mA
DC Resistance (DCR) 247mOhm Max
ECCN EAR99
Frequency - Self Resonant 100MHz
Height - Seated (Max) 0.057"" (1.45mm)
HTSUS 8504.50.4000
Inductance 1ВµH
Inductance Frequency - Test 7.96MHz
Material - Core Ferrite
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0805 (2012 Metric)
RoHS Status ROHS3 Compliant
Series CB, C Type ->
Shielding Unshielded
Size / Dimension 0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Supplier Device Package 0805 (2012 Metric)
Tolerance В±20%
Type Wirewound
Application Power
Brand Taiyo Yuden
Case Code - In 0805
Case Code - Mm 2012
Factory Pack Quantity 3000
Manufacturer Taiyo Yuden
Maximum DC Current 700 mA
Maximum DC Resistance 190 mOhms
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Product Fixed Inductors
Product Category Fixed Inductors
Product Type Fixed Inductors
Self Resonant Frequency 100 MHz
Subcategory Inductors, Chokes и Coils
Termination Standard
Termination Style SMD/SMT

Техническая документация

Datasheet
pdf, 799 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.