CBC2012T2R2M, Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.64A 0.429Ohm DCR 0805 T/R

CBC2012T2R2M, Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.64A 0.429Ohm DCR 0805 T/R
Изображения служат только для ознакомления,
см. техническую документацию
2224 шт., срок 6 недель
29 руб.
1 шт. на сумму 29 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031601161
Артикул: CBC2012T2R2M
Бренд: Taiyo Yuden

Описание

Magnetics\Inductors\Inductor Surface Mount
2.2ВµH Unshielded Wirewound Inductor 640mA 429mOhm Max 0805 (2012 Metric)

Технические параметры

Current - Saturation (Isat) 530mA
Current Rating (Amps) 640mA
DC Resistance (DCR) 429mOhm Max
ECCN EAR99
Frequency - Self Resonant 70MHz
Height - Seated (Max) 0.057"" (1.45mm)
HTSUS 8504.50.4000
Inductance 2.2ВµH
Inductance Frequency - Test 7.96MHz
Material - Core Ferrite
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 105В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0805 (2012 Metric)
RoHS Status ROHS3 Compliant
Series CB, C Type ->
Shielding Unshielded
Size / Dimension 0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Supplier Device Package 0805 (2012 Metric)
Tolerance В±20%
Type Wirewound
Rated Current 485mA
Ratings -
Saturation Current (Isat) 530mA
Application: Power
Brand: TAIYO YUDEN
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: 3000
Inductance: 2.2 uH
Manufacturer: TAIYO YUDEN
Maximum DC Current: 640 mA
Maximum DC Resistance: 429 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 0805(2012 metric)
Part # Aliases: LSQPA201212T2R2M LLQPA201212T2R2M
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 530 mA
Self Resonant Frequency: 70 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: High Power Inductor

Техническая документация

Datasheet
pdf, 366 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.