TIP147
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 шт., срок 7-9 недель
2 720 руб.
Кратность заказа 10 шт.
от 50 шт. —
2 270 руб.
от 100 шт. —
1 850 руб.
от 200 шт. —
1 564.54 руб.
10 шт.
на сумму 27 200 руб.
Плати частями
от 6 800 руб. × 4 платежа
от 6 800 руб. × 4 платежа
Альтернативные предложения2
Описание
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
Технические параметры
Collector Emitter Voltage Max | 100В |
Continuous Collector Current | 10А |
DC Current Gain hFE Min | 500hFE |
DC Усиление Тока hFE | 500hFE |
Power Dissipation | 125Вт |
Количество Выводов | 3вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Монтаж транзистора | Through Hole |
Полярность Транзистора | PNP |
Стиль Корпуса Транзистора | TO-247 |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector Cut-Off Current (uA) | 1000 |
Maximum Collector-Emitter Saturation Voltage (V) | 2@10mA@5A|3@40mA@10A |
Maximum Collector-Emitter Voltage (V) | 100 |
Maximum Continuous DC Collector Current (A) | 10 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 125000 |
Minimum DC Current Gain | 1000@5A@4V|500@10A@4V |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO |
Supplier Package | TO-247 |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Type | PNP |
Brand: | STMicroelectronics |
Collector- Base Voltage VCBO: | 100 V |
Collector- Emitter Voltage VCEO Max: | 100 V |
Configuration: | Single |
DC Collector/Base Gain hfe Min: | 500 |
Emitter- Base Voltage VEBO: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Manufacturer: | STMicroelectronics |
Maximum Collector Cut-off Current: | 1 mA |
Maximum DC Collector Current: | 10 A |
Maximum Operating Temperature: | +150 C |
Mounting Style: | Through Hole |
Package / Case: | TO-247 |
Packaging: | Tube |
Product Category: | Darlington Transistors |
Product Type: | Darlington Transistors |
Series: | TIP147 |
Subcategory: | Transistors |
Transistor Polarity: | PNP |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Cut-off Current | 1mA |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Emitter Voltage | 100 V |
Maximum Continuous Collector Current | 10 A |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Through Hole |
Package Type | TO-247 |
Transistor Configuration | Single |
Transistor Type | PNP |
Width | 5.15mm |
Transistor Polarity | PNP; Collector Emitter Voltage V(br)ceo |
Техническая документация
Datasheet
pdf, 135 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 129 КБ
Datasheet
pdf, 125 КБ
Datasheet
pdf, 123 КБ
Datasheet TIP147
pdf, 160 КБ
TIP142, TIP147
pdf, 135 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.