AD7915BRMZ

PartNumber: AD7915BRMZ
Ном. номер: 8036582838
Производитель: Analog Devices
Фото 1/2 AD7915BRMZ
Фото 2/2 AD7915BRMZ
Доступно на заказ 17 шт. Отгрузка со склада в г.Москва 5 дней.
1 480 руб. × = 1 480 руб.
от 2 шт. — 1 410 руб.
от 4 шт. — 1 350 руб.

Описание

The AD7915BRMZ is a differential PulSAR successive approximation Analog-to-digital Converter (ADC) that operates from a single power supply VDD. It contains a low power high speed 16-bit sampling ADC and a versatile serial interface port. On the CNV rising edge, the converter sample the voltage difference between the IN+ and IN- pins. The voltages on these pins typically swing in opposite phases between 0V and VREF. The reference voltage REF is applied externally and can be set independent of the supply voltage VDD. The power consumption of the converter scales linearly with throughput. The converter is serial peripheral interface compatible, which features the ability using the SDI input to daisy-chain several ADCs on a single 3-wire bus.

• 16-bit resolution with no missing codes
• No pipeline delay
• Proprietary serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible
• Ability to daisy-chain multiple ADCs

Differential 16-bit 1MSPS PulSAR® ADC (EAR99)

Технические параметры

EU RoHS
Compliant
Converter Type
General Purpose
Architecture
SAR
Resolution
16bit
Sampling Rate
1Msps
Digital Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Number of ADCs
1
Voltage Reference
External
Input Type
Voltage
Polarity of Input Voltage
Bipolar
Input Signal Type
Differential
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Signal to Noise Ratio
94dB(Typ)
Sample and Hold
Yes
Number of Input Channels
1
Integral Nonlinearity Error
±1LSB
Single-Ended Input
No
Voltage Supply Source
Single
Input Voltage
±5V
No Missing Codes (bit)
16
Full Scale Error
±10LSB
Minimum Single Supply Voltage (V)
2.375
Typical Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
2.625
Digital Supply Support
No
Typical Power Dissipation (mW)
7
Maximum Power Dissipation (mW)
9
Differential Nonlinearity
±0.9LSB
Differential Input
Yes
Mounting
Surface Mount
Package Height (mm)
0.85
Package Length (mm)
3
Package Width (mm)
3
PCB changed
10
Standard Package Name
MSOP
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

Дополнительная информация

Datasheet AD7915BRMZ