ADM7150ACPZ-3.3-R7

PartNumber: ADM7150ACPZ-3.3-R7
Ном. номер: 8036786795
Производитель: Analog Devices
Фото 1/2 ADM7150ACPZ-3.3-R7
Фото 2/2 ADM7150ACPZ-3.3-R7
Доступно на заказ 805 шт. Отгрузка со склада в г.Москва 5 дней.
580 руб. × = 580 руб.
от 10 шт. — 380 руб.
от 20 шт. — 361 руб.

Описание

Linear Regulator
LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R

800mA ULN LDO 3.3Vo (EAR99)

Технические параметры

EU RoHS
Compliant
Type
LDO
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
3.3
Polarity
Positive
Maximum Output Current (A)
0.8
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Typical Dropout Voltage @ Current (V)
0.3@400mA|0.6@800mA
Maximum Dropout Voltage @ Current (V)
0.5@400mA|1@800mA
Accuracy (%)
±1
Line Regulation
0.01%/V
Load Regulation
0.4%/A(Typ)
Junction to Ambient
36.7°C/W
Junction to Case
23.5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Quiescent Current (mA)
4.3
Mounting
Surface Mount
Package Height (mm)
0.75
Package Length (mm)
3
Package Width (mm)
3
PCB changed
8
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
8
Lead Shape
No Lead

Дополнительная информация

Datasheet ADM7150ACPZ-3.3-R7