PIC18F26K20-I/SS

PartNumber: PIC18F26K20-I/SS
Ном. номер: 8037447307
Производитель: Microchip
Фото 1/2 PIC18F26K20-I/SS
Фото 2/2 PIC18F26K20-I/SS
Доступно на заказ 158 шт. Отгрузка со склада в г.Москва 5 дней.
120 руб. × = 120 руб.
от 100 шт. — 52 руб.

Описание

The PIC18F26K20-I/SS is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 64kB of addressable program memory size, 3936bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 64MHz wide operating voltage of 1.8 to 3.6V.

• Simple 33 (12-bit wide) instruction set
• 2 level hardware stack
• 1 (8-bit) file select register
• Smallest form factor
• Programmable brown-out reset (BOR)
• Programmable low voltage detection
• Power on reset (POR)
• 32kHz to 16MHz internal oscillator
• Watch dog timer (WDT)
• Internal voltage reference (Bandgap)
• One 8-bit digital timer
• Three 16-bit digital timers
• 1x Capture/Compare/PWM (CCP)
• 1x Enhanced Capture/Compare/PWM (ECCP)
• Local interconnect network (LIN)
• 10x Capacitive touch channels
• In-Circuit Serial Programming™ (ICSP™)
• 1024bytes of EEPROM data memory

28 SSOP .209in TUBE 64KB, Flash, 3968 RAM, 25I/O, 8-bit Family, nanowatt XLP

Технические параметры

EU RoHS
Compliant
Family Name
PIC18
Data Bus Width (bit)
8
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
64
Maximum CPU Frequency (MHz)
64
Device Core
PIC
Program Memory Type
Flash
Program Memory Size
64KB
Maximum Expanded Memory Size
2MB
RAM Size
3936B
Number of Programmable I/Os
25
Core Architecture
PIC
Programmability
Yes
Number of Timers
4
Interface Type
I2C/SPI/USART
CAN
0
I2C
1
PWM
2
SPI
1
Watchdog
1
Ethernet
0
UART
0
Analog Comparators
2
USART
1
USB
0
I2S
0
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
11
ADC Resolution
10
Number of ADCs
Single
Packaging
Tube
Maximum Power Dissipation (mW)
1000
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1.75
Package Length (mm)
10.2
Package Width (mm)
5.3
PCB changed
28
Standard Package Name
SOP
Supplier Package
SSOP
Pin Count
28
Lead Shape
Gull-wing

Дополнительная информация

Datasheet PIC18F26K20-I/SS