AMP03GPZ, UNIT-GAIN DIFF AMP IC

PartNumber: AMP03GPZ
Ном. номер: 8037769490
Производитель: Analog Devices
Фото 1/2 AMP03GPZ, UNIT-GAIN DIFF AMP IC
Фото 2/2 AMP03GPZ, UNIT-GAIN DIFF AMP IC
Доступно на заказ 15 шт. Отгрузка со склада в г.Москва 5-15 дней.
570 руб. × = 570 руб.
от 10 шт. — 370 руб.

Описание

The AMP03GPZ is a monolithic unity-gain high speed Differential Amplifier incorporates a matched thin film resistor network, the AMP03 features stable operation over temperature without requiring expensive external matched components. The AMP03 is a basic analog building block for differential amplifier and instrumentation applications. The differential amplifier topology of the AMP03 both amplifies the difference between two signals and provides extremely high rejection of the common-mode input voltage. By providing common-mode rejection (CMR) of 100dB typical, the AMP03 solves common problems encountered in instrumentation design. As an example, the AMP03 is ideal for performing either addition or subtraction of two signals without using expensive externally matched precision resistors. The large common-mode rejection is made possible by matching the internal resistors to better than 0.002% and maintaining a thermally symmetric layout.

• Continuous output short-circuit duration
• 100dB Typical high CMRR
• 0.001% Maximum low nonlinearity
• 0.001% Typical low distortion
• 1µs Typical fast settling (0.01%)

Технические параметры

размеры
9.27 x 7.24 x 3.43mm
высота
3.43mm
длина
9.27mm
Maximum Input Offset Voltage
0.75mV
максимальная рабочая температура
+85 °C
Maximum Supply Current
3.5 mA
Minimum CMRR
80dB
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
Number of Channels per Chip
1
тип упаковки
PDIP
Pin Count
8
Power Supply Type
Dual
Typical Dual Supply Voltage
±6 → ± 18V
ширина
7.24mm

Дополнительная информация

AMP03GPZ Data Sheet
Datasheet AMP03GPZ