WDR-120-24

PartNumber: WDR-120-24
Ном. номер: 8039128448
Производитель: Mean Well Enterprises
WDR-120-24
Доступно на заказ 40 шт. Отгрузка со склада в г.Москва 5 дней.
3 370 руб. × = 3 370 руб.
от 2 шт. — 3 210 руб.
от 4 шт. — 3 060 руб.

Описание

120W Single Output

Universal AC input/Full range
Protections: Short circuit/Over load/Over voltage/Over temperature
Cooling by free air convection
Can be installed on DIN rail TS-35/7.5 or 15
UL 508(industrial control equipment)approved
LED indicator for power on
Available with wide range input of 180 → 550 V ac and 254 → 780 V dc
100% full load burn-in test
Fixed switching frequency at 55KHz

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL508

Промышленные блоки источников питания DIN Rail Industrial Power Supply Units
This range of DIN rail Power Supply Units have been selected by RS Components to support its customers with a high standard range of products that will offer a quality and competitiveness for applications where the price is critical.

Universal AC input/Full range
Protections: Short circuit/Over load/Over voltage/Over temperature
Cooling by free air convection
Can be installed on DIN rail TS-35/7.5 or 15
UL 508(industrial control equipment)approved
LED indicator for power on
100% full load burn-in test
Fix switching frequency at 100KHz

AC-DC, 120Вт, вход 180…550V AC, 47…63Гц /254…780V DC, выход 24В/0…5A, рег. вых=24…29В, изоляция 3000В AC, в кожухе на DIN-рейку 40х125.2х113,5мм, -25…+70°С

Технические параметры

глубина
113.5mm
размеры
125.2 x 40 x 113.5mm
Эффективность, кпд
91%
входное напряжение
180 → 550 V ac, 254 → 780 V dc
длина
125.2mm
регулирование в линии
±0.5%
регулирование нагрузки
±0.5%
максимальная температура
+70°C
минимальная температура
-25°C
среднее время наработки на отказ
268kh
число выходов
1
выходной ток
5A
выходное напряжение
24V
номинальная мощность
120W
пульсации и шум
120mV Pk-Pk
тип
Switch Mode
вес
0.65kg
ширина
40mm

Дополнительная информация

WDR- 120 Series 120W Single Output Industrial DIN RAIL Power Supply Data Sheet