KSZ8893MQLI

PartNumber: KSZ8893MQLI
Ном. номер: 8039524394
Производитель: Microchip
Фото 1/2 KSZ8893MQLI
Фото 2/2 KSZ8893MQLI
Доступно на заказ 25 шт. Отгрузка со склада в г.Москва 5 дней.
410 руб. × = 410 руб.
от 10 шт. — 260 руб.
от 20 шт. — 239 руб.

Описание

Ethernet Switches
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray

128 PQFP 14x20x2.72mm TRAY 3-Port 10/100 Switch w/ Transceivers & Frame Buffers

Технические параметры

EU RoHS
Compliant
PHY/Transceiver Interface
MII/RMII/SNI
Number of Primary Switch Ports
3
Maximum Data Rate (Mbps)
100
Fiber Support
Yes
Internal Memory Buffer Size
32KB
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Integrated Led Drivers
No
Vlan Support
Yes
JTAG Support
No
Typical Data Rate (Mbps)
10/100
Power Supply Type
Analog|Digital
Minimum Operating Supply Voltage
3.1V
Maximum Operating Supply Voltage
3.5V
Typical Operating Supply Voltage
3.3V
Packaging
Tray
Mounting
Surface Mount
Package Height (mm)
2.72
Package Length (mm)
20
Package Width (mm)
14
PCB changed
128
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
128
Lead Shape
Gull-wing

Дополнительная информация

Datasheet KSZ8893MQLI