ADG779BKSZ-REEL7

PartNumber: ADG779BKSZ-REEL7
Ном. номер: 8039982671
Производитель: Analog Devices
Фото 1/3 ADG779BKSZ-REEL7
Фото 2/3 ADG779BKSZ-REEL7Фото 3/3 ADG779BKSZ-REEL7
Доступно на заказ 43 шт. Отгрузка со склада в г.Москва 5 дней.
150 руб. × = 150 руб.
Есть аналоги

Описание

The ADG779BKSZ-REEL7 is a single-pole double-throw (SPDT) monolithic CMOS Analog Switch designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents. It operates from a single supply range of 1.8 to 5.5V, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. Each switch of the ADG779 conducts equally well in both directions when on. It exhibits break-before-make switching action. Because of the advanced submicron process, -3 dB bandwidth of greater than 200MHz can be achieved.

• Low on-resistance flatness
• Rail-to-rail operation
• Fast switching times
• TTL/CMOS Compatible
• Low power dissipation
• <0.01µW Typical power consumption

SINGLE SPDT in SC-70 I.C. (EAR99)

Технические параметры

EU RoHS
Compliant
Type
Analog Switch
Configuration
Single SPDT
Number of Channels per Chip
1
Switch Architecture
SPDT
Number of Inputs per Chip
1
Number of Outputs per Chip
2
Polarity
Non-Inverting
Chip Enable Signals
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Input Signal Type
Single
Maximum On Resistance (Ohm)
10@3V
Output Signal Type
Single
Maximum Turn-On Time (ns)
16(Typ)@3V
Maximum Turn-Off Time (ns)
4(Typ)@3V
Maximum High Level Output Current (mA)
30
Maximum Frequency (25°C) @ Vcc (MHz)
200(Typ)@5V|200(Typ)@3V
Maximum Power Dissipation (mW)
315
Maximum Supply Current (mA)
0.001@5.5V@-40C to 85C
Minimum Single Supply Voltage (V)
1.8
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Typical Supply Current (mA)
0.000001@5.5V
Power Supply Type
Single
Mounting
Surface Mount
Package Height (mm)
0.9
Package Length (mm)
2
Package Width (mm)
1.25
PCB changed
6
Standard Package Name
SOT-323
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing

Дополнительная информация

Datasheet ADG779BKSZ-REEL7
Datasheet ADG779BKSZ-REEL7