dsPIC33FJ256GP710A-I/PT

PartNumber: dsPIC33FJ256GP710A-I/PT
Ном. номер: 8040426091
Производитель: Microchip
Фото 1/2 dsPIC33FJ256GP710A-I/PT
Фото 2/2 dsPIC33FJ256GP710A-I/PT
Доступно на заказ 238 шт. Отгрузка со склада в г.Москва 5 дней.
490 руб. × = 490 руб.
от 10 шт. — 310 руб.
от 20 шт. — 294 руб.

Описание

Microcontroller
MCU 16-bit dsPIC33F dsPIC RISC 256KB Flash 3.3V Automotive 100-Pin TQFP Tray

100 TQFP 12x12x1mm TRAY 16 Bit MCU/DSP 40MIPS 256KB FLASH

Технические параметры

EU RoHS
Compliant
Family Name
dsPIC33F
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
40
Maximum CPU Frequency (MHz)
40
Device Core
dsPIC
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
30KB
Number of Programmable I/Os
85
Core Architecture
dsPIC
Programmability
Yes
Number of Timers
9
Interface Type
CAN/I2C/SPI/UART
CAN
2
I2C
2
PWM
1
SPI
2
Watchdog
1
Ethernet
0
UART
2
USART
0
USB
0
I2S
0
Special Features
CAN Controller
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
32/32
ADC Resolution
10/12
Number of ADCs
Dual
Packaging
Tray
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
12
Package Width (mm)
12
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

Дополнительная информация

Datasheet dsPIC33FJ256GP710A-I/PT