CPC1301G

PartNumber: CPC1301G
Ном. номер: 8041039980
Производитель: Ixys
CPC1301G
Доступно на заказ 164 шт. Отгрузка со склада в г.Москва 5 дней.
25 руб. × = 25 руб.

Описание

Transistor and Photovoltaic Output PhotoCouplers
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Tube

Optocoupler with unidirectional input and a high-voltage Darlington output

Технические параметры

EU RoHS
Compliant
Output Type
DC
Input Type
DC
Output Device
Darlington
Number of Channels per Chip
1
Minimum Isolation Voltage (Vrms)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Current Transfer Ratio (%)
8000
Standard
CSA|EN|TUV|UL
Maximum Collector Emitter Saturation Voltage (mV)
1200
Maximum Power Dissipation (mW)
150
Maximum Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Packaging
Tube
Minimum Current Transfer Ratio (%)
1000
Current Transfer Ratio Test Current (mA)
1
Typical Rise Time (us)
40
Typical Fall Time (us)
2.6
Mounting
Through Hole
Package Height (mm)
3.3
Package Length (mm)
4.57
Package Width (mm)
6.35
PCB changed
4
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
4
Lead Shape
Through Hole