PIC24FJ256DA210-I/PT

PartNumber: PIC24FJ256DA210-I/PT
Ном. номер: 8043820151
Производитель: Microchip
PIC24FJ256DA210-I/PT
Доступно на заказ 205 шт. Отгрузка со склада в г.Москва 5 дней.
330 руб. × = 330 руб.
от 10 шт. — 200 руб.
от 20 шт. — 182 руб.

Описание

The PIC24FJ256DA210-I/PT is a 16-bit Flash Microcontroller with graphics controller and USB On-The-Go (OTG). This family introduces the graphics controller module, which acts as an interface between the CPU (mainly through SFRs) and a display. On-board RAM is provided for display buffer, scratch areas, images and fonts. In some cases, the RAM requirements for the display used exceeds the on-board RAM, external memory connected through EPMP can be used. The USB On-The-Go (USB OTG) module provides on-chip functionality as a target device compatible with the USB 2.0 standard, as well as limited stand-alone functionality as a USB embedded host. By implementing USB host negotiation protocol (HNP), the module can also dynamically switch between device and host operation, allowing for a much wider range of versatile USB enabled applications on a microcontroller platform.

• Colour look-up table (CLUT) with maximum of 256 entries
• 1/2/4/8/16 bits-per-pixel (bpp) colour depth set at run time
• Supports direct access to external memory on devices with EPMP
• Supports various display interfaces
• USB v2.0 On-The-Go (OTG) compliant
• Dual role capable, can act as either host or peripheral
• Low-speed (1.5Mbps) and full-speed (12Mbps) USB operation in host mode
• Full-speed USB operation in device mode
• On-chip USB transceiver with interface for off-chip transceiver
• Supports control, interrupt, isochronous and bulk transfers

100 TQFP 12x12x1mm TRAY 16-bit, 256KB Flash, 96K RAM, USB, Graphics

Дополнительная информация

Datasheet PIC24FJ256DA210-I/PT