ADG611YRUZ

PartNumber: ADG611YRUZ
Ном. номер: 8045673998
Производитель: Analog Devices
Фото 1/2 ADG611YRUZ
Фото 2/2 ADG611YRUZ
Доступно на заказ 381 шт. Отгрузка со склада в г.Москва 5 дней.
300 руб. × = 300 руб.
от 10 шт. — 170 руб.
от 20 шт. — 162 руб.

Описание

The ADG611YRUZ is a single-pole single-throw (SPST) monolithic quad CMOS Analog Switch offers ultralow charge injection of 1pC over the full input signal range and typical leakage currents of 10pA at 25°C. The device is fully specified for ±5V, +5V and +3V supplies. The ADG611 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies.

• Rail-to-rail switching operation
• Fast switching times
• TTL/CMOS Compatible
• <0.1µW Typical power consumption

±5V Quad SPST, NO with 1pC Qinj I.C. (EAR99)

Технические параметры

конфигурация
Quad SPST
размеры
5 x 4.4 x 1.05mm
высота
1.05mm
тип входного сигнала
Single Ended
длина
5mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
4
Output Signal Type
Single Ended
тип упаковки
TSSOP
Pin Count
16
Power Supply Type
Dual, Single
тип переключателя
Analogue
Typical Dual Supply Voltage
±5V
Typical Single Supply Voltage
3 V, 5 V
ширина
4.4mm

Дополнительная информация

ADG611/ADG612/ADG613 1 pC Charge Injection, 100 pA Leakage, CMOS 5 V/+5 V/+3 V Quad SPST Switches Data Sheet
Datasheet ADG611YRUZ