ADG426BRSZ

PartNumber: ADG426BRSZ
Ном. номер: 8046589473
Производитель: Analog Devices
Фото 1/3 ADG426BRSZ
Фото 2/3 ADG426BRSZФото 3/3 ADG426BRSZ
Доступно на заказ 25 шт. Отгрузка со склада в г.Москва 5 дней.
880 руб. × = 880 руб.
от 10 шт. — 620 руб.
от 20 шт. — 585 руб.

Описание

The ADG426 series monolithic CMOS Analog Multiplexer switches one of sixteen inputs to a common output as determined by the 4-bit binary address lines: A0, A1, A2 and A3. The ADG426 has on-chip address and control latches that facilitate microprocessor interfacing. The device is designed on an enhanced LC2 MOS process that provides low power dissipation yet gives high switching speed and low on resistance. These features make the parts suitable for high speed data acquisition systems and audio signal switching. Low power dissipation makes the parts suitable for battery powered systems. Each channel conducts equally well in both directions when on and has an input signal range which extends to the supplies. In the off condition, signal levels up to the supplies are blocked.

• VSS to VDD analog signal range
• Low ON resistance (80R maximum)
• Low power consumption
• Fast switching - tON <160ns, tOFF <150ns
• Break-before-make switching action

16 CH.LATCHABLE MUX -I.C. (EAR99)

Технические параметры

конфигурация
Single 16: 1
размеры
10.2 x 5.3 x 1.75mm
высота
1.75mm
тип входного сигнала
Single Ended
длина
10.2mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Архитектура мультиплексора
16: 1
Number of Channels per Chip
1
Output Signal Type
Single Ended
тип упаковки
SSOP
Pin Count
28
Power Supply Type
Dual, Single
тип переключателя
Analogue Multiplexer
Typical Dual Supply Voltage
±15V
Typical Single Supply Voltage
12 V
ширина
5.3mm

Дополнительная информация

ADG406/ADG407/ADG426 LC2MOS 8-/16-Channel High Performance Analog Multiplexers Data Sheet
Datasheet ADG426BRSZ