ADSP-BF534BBCZ-4A

PartNumber: ADSP-BF534BBCZ-4A
Ном. номер: 8046628895
Производитель: Analog Devices
Фото 1/2 ADSP-BF534BBCZ-4A
Фото 2/2 ADSP-BF534BBCZ-4A
Доступно на заказ 911 шт. Отгрузка со склада в г.Москва 5 дней.
1 430 руб. × = 1 430 руб.
от 2 шт. — 1 360 руб.
от 4 шт. — 1 300 руб.

Описание

DSP
DSP Fixed-Point 16bit 400MHz 400MIPS 182-Pin CSP-BGA Tray

Blackfin Processor 400MHz,100KB SRAM (3A991.a.2)

Технические параметры

EU RoHS
Compliant
Family Name
ADSP-BF53x
Data Bus Width (bit)
16
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Program Memory Type
ROMLess
RAM Size
32KB
Minimum Operating Supply Voltage (V)
0.8|2.25
Number of Programmable I/Os
48
Device Million Instructions per Second (MIPS)
400
Maximum Operating Supply Voltage (V)
1.32|3.6
Device Input Clock Speed (MHz)
400
Typical Operating Supply Voltage (V)
1.2|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
I2C
0
CAN
1
UART
2
Ethernet
0
USART
0
USB
0
SPI
1
I2S
0
Programmability
No
Packaging
Tray
Mounting
Surface Mount
Package Height (mm)
0.65(Min)
Package Length (mm)
12
Package Width (mm)
12
PCB changed
182
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
182
Lead Shape
Ball

Дополнительная информация

Datasheet ADSP-BF534BBCZ-4A