AD8607ARZ

PartNumber: AD8607ARZ
Ном. номер: 8047068114
Производитель: Analog Devices
Фото 1/3 AD8607ARZ
Фото 2/3 AD8607ARZФото 3/3 AD8607ARZ
Доступно на заказ 46 шт. Отгрузка со склада в г.Москва 5 дней.
220 руб. × = 220 руб.

Описание

The AD8607ARZ is a Precision Micropower CMOS Dual Rail-to-rail Input/Output Operational Amplifier that features very low offset voltage as well as low input voltage and current noise. This amplifier uses a new, patented trimming technique that achieves superior performance without laser trimming. The parts are fully specified to operate from 1.8 to 5V single supply or from ±0.9 to ±2.5V dual supply. The combination of low offsets, low noise, very low input bias currents and low power consumption makes it especially useful in portable and loop-powered instrumentation. The ability to swing rail to rail at both the input and output enables designers to buffer CMOS ADCs, DACs, ASICs and other wide output swing devices in low power, single-supply systems.

• 50µV Maximum offset voltage
• Single-supply operation
• 1pA Maximum input bias current
• 22nV/√Hz Noise
• 50µA Maximum Micropower
• Low distortion
• No phase reversal
• Unity-gain stable

DUAL, PRECISION CMOS RAIL-RAIL OP AMP (EAR99)

Технические параметры

размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
2
тип выхода
CMOS, Rail to Rail
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical Gain Bandwidth Product
0.4MHz
Typical Single Supply Voltage
3 V
Typical Slew Rate
0.1V/µs
Typical Voltage Gain
113.06 dB
ширина
4mm
Typical Input Voltage Noise Density
25nV/√Hz

Дополнительная информация

Datasheet AD8607ARZ
Datasheet AD8607ARZ