IXDD614CI

PartNumber: IXDD614CI
Ном. номер: 8047907656
Производитель: Ixys
IXDD614CI
Доступно на заказ 10 шт. Отгрузка со склада в г.Москва 5 дней.
380 руб. × = 380 руб.
от 10 шт. — 230 руб.

Описание

Gate and Power Drivers
Driver 14A 1-OUT Lo Side Non-Inv 5-Pin(5+Tab) TO-220 Tube

14-Ampere Low-Side Ultrafast MOSFET Driver 5-Lead TO-220

Технические параметры

EU RoHS
Compliant
Driver Type
Low Side
Driver Configuration
Non-Inverting
Peak Output Current (A)
14
Number of Drivers
1
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
35
Maximum Rise Time (ns)
35
Maximum Fall Time (ns)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Number of Outputs
1
Maximum Propagation Delay Time (ns)
70
Maximum Supply Current (mA)
2
Output Resistance (Ohm)
0.3|0.4
Absolute Propagation Delay Time (ns)
90
Typical Input High Threshold Voltage (V)
3(Min)
Typical Input Low Threshold Voltage (V)
0.8(Max)
Mounting
Through Hole
Package Height (mm)
9.4(Max)
Package Length (mm)
10.54(Max)
Package Width (mm)
4.83(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO-220
Supplier Package
TO-220
Pin Count
5