DSEP2X61-12A

PartNumber: DSEP2X61-12A
Ном. номер: 8047969106
Производитель: Ixys
Фото 1/3 DSEP2X61-12A
Фото 2/3 DSEP2X61-12AФото 3/3 DSEP2X61-12A
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 5 дней.
1 450 руб. × = 1 450 руб.
от 2 шт. — 1 380 руб.

Описание

The DSEP2X61-12A is a 120A HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.

• Isolation voltage 2500V~
• Planar passivated chips
• Very short recovery time
• Extremely low switching losses
• Avalanche voltage rated for reliable operation
• Soft reverse recovery for low EMI/RFI
• Low IRM reduces - Power dissipation within the diode
• Low IRM reduces - Turn-on loss in the commutating switch
• 2 Independent FRED in 1 package

Два диода HiPerFRED параллельно 1200В; 60А; 40 нс; корпус SOT-227B

Технические параметры

размеры
38.23 x 25.42 x 12.22mm
Diode Type
Silicon Junction
высота
12.22mm
длина
38.23mm
Maximum Continuous Forward Current
60A
максимальная рабочая температура
+150 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Panel Mount
Number of Elements per Chip
2
тип упаковки
SOT-227B
Peak Forward Voltage
2.84V
Peak Non-Repetitive Forward Surge Current
800A
Peak Reverse Current
4mA
Peak Reverse Recovery Time
220ns
Peak Reverse Repetitive Voltage
1200V
Pin Count
4
ширина
25.42mm
Rectifier Type
Fast Recovery
Diode Configuration
Isolated

Дополнительная информация

Datasheet DSEP2X61-12A
DSEP2x61-12A, HiPerFRED
HiPerFRED