ADG439FBRZ

PartNumber: ADG439FBRZ
Ном. номер: 8048160974
Производитель: Analog Devices
Фото 1/2 ADG439FBRZ
Фото 2/2 ADG439FBRZ
Доступно на заказ 36 шт. Отгрузка со склада в г.Москва 5 дней.
650 руб. × = 650 руб.
от 10 шт. — 430 руб.
от 20 шт. — 405 руб.

Описание

The ADG439FBRZ is a CMOS Analog Multiplexers comprising eight single channels. The multiplexer provides fault protection. Using a series N-channel, P-channel and N-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. During fault conditions with power supplies off, the multiplexer input (or output) appears as an open circuit and only a few nanoamperes of leakage current flows. This protects not only the multiplexer and the circuitry driven by the multiplexer, but also protects the sensors or signal sources which drive the multiplexer. The ADG438F switches one of eight inputs to a common output as determined by the 3-bit binary address lines, A0, A1 and A2. An EN input on each device is used to enable or disable the device. When disabled, all channels are switched off.

• All switches off with power supply off
• Analog output of on channel clamped within power supplies if an overvoltage occurs
• Latch-up proof construction
• Fast switching times
• 250ns maximum tON
• 150ns maximum tOFF
• -40V to +55V Fault and overvoltage protection
• Break-before-make construction
• TTL- and CMOS-compatible inputs

FAULT PROTECTED MULTIPLEXER I.C. (EAR99)

Технические параметры

EU RoHS
Compliant
Type
Analog Multiplexer
Configuration
Dual 4: 1
Number of Channels per Chip
2
Multiplexer Architecture
4: 1
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Chip Enable Signals
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Propagation Delay Bus to Bus (ns)
220@±15V
Packaging
Tube
Input Signal Type
Single
Maximum On Resistance (Ohm)
400@±15V
Output Signal Type
Single
Propagation Delay Test Condition (pF)
35
Maximum Turn-On Time (ns)
250@±15V
Maximum Turn-Off Time (ns)
150@±15V
Maximum High Level Output Current (mA)
20
Maximum Supply Current (mA)
0.15@15V/-0.02@-15V
Maximum Single Supply Voltage (V)
25
Maximum Dual Supply Voltage (V)
±22
Typical Supply Current (mA)
0.05@15V/-0.01@-15V
Power Supply Type
Single|Dual
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
10(Max)
Package Width (mm)
4(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet ADG439FBRZ