SE-450-24

PartNumber: SE-450-24
Ном. номер: 8048745375
Производитель: Mean Well Enterprises
SE-450-24
Доступно на заказ 46 шт. Отгрузка со склада в г.Москва 5 дней.
3 690 руб. × = 3 690 руб.
от 2 шт. — 3 520 руб.
от 4 шт. — 3 370 руб.

Описание

AC to DC Power Supply
AC/DC Power Supply Single-OUT 24V 18.8A 451.2W 9-Pin

AC-DC, 450Вт, вход 180...264VAC, 47...63Гц / 254...370VDC, , выход 24В/18,8A, рег. вых 21,6...28,5В, изоляция 3000В AC, в кожухе 225x124х50мм, -10…+60°С

Технические параметры

EU RoHS
Compliant
Style
Enclosed
Type
Switching
Number of Outputs
1
Output Voltage (V)
24
DC Input Voltage (V)
254 to 370
Maximum Output Current (A)
18.8
Maximum Output Power (W)
451.2
AC Input Voltage (V)
90 to 132|180 to 264
Input Frequency (Hz)
47 to 63
Efficiency (%)
86(Typ)
Minimum Isolation Voltage
3000VAC
Input/Output Type
AC/DC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Configurable
No
Medical Application
No
Line Regulation
0.2%
Output Connector Type
Screw Terminal Block
Input Connector Type
Screw Terminal Block
Power Indicator
Yes
Output Type
Fixed
Load Regulation
0.5%
Maximum Input Current (A)
10(Typ)
Tolerance (%)
±1.5
Ripple & Noise
200mV(Max)
Supplier Temperature Grade
Commercial
Product Weight
1250
Mounting
Chassis
Package Height (mm)
50
Package Length (mm)
225
Package Width (mm)
124
PCB changed
9
Pin Count
9