PIC18LF6722-I/PT

PartNumber: PIC18LF6722-I/PT
Ном. номер: 8049017852
Производитель: Microchip
Фото 1/3 PIC18LF6722-I/PT
Фото 2/3 PIC18LF6722-I/PTФото 3/3 PIC18LF6722-I/PT
Доступно на заказ 160 шт. Отгрузка со склада в г.Москва 5 дней.
400 руб. × = 400 руб.
от 10 шт. — 250 руб.
от 20 шт. — 230 руб.

Описание

The PIC18LF6722-I/PT is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports of double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and flash program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications. The PIC18F6722 have 128kB of flash memory and can store up to 65536 single-word instructions.

• Power management - Run, idle and sleep modes
• Flexible oscillator structure - Four crystal modes, up to 40MHz and internal oscillator block
• Peripheral - Three programmable external interrupts and four input change interrupts
• 100 years Typical flash/data EEPROM retention
• Self-programmable under software control
• Priority levels for interrupts
• Extended watchdog timer (WDT)
• Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
• In-Circuit Debug (ICD) via two pins

64 TQFP 10x10x1mm TRAY 128 KB Flash, 4K RAM, 70 I/O

Технические параметры

Data Bus Width
8Bit
Device Core
PIC
размеры
10 x 10 x 1.05mm
Family Name
PIC18F
высота
1.05mm
Instruction Set Architecture
RISC
длина
10mm
Maximum Frequency
40MHz
максимальная рабочая температура
85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Число таймеров
5
тип упаковки
TQFP
Pin Count
64
Program Memory Size
128 kB, 1024 B
Program Memory Type
Flash
RAM Size
3936 B
Typical Operating Supply Voltage
2 → 5.5 V
ширина
10mm
Number of Ethernet Channels
0
Number of LIN Channels
0
Number of PCI Channels
0
USB Channels
0
Number of CAN Channels
0
Number of PWM Units
5
ADC Resolution
10bit
ADC Channels
12
Number of USART Channels
2
Pulse Width Modulation
2(CCP), 3(ECCP)
Timers
2 x 8 bit, 3 x 16 bit
Number of I2C Channels
2
Number of SPI Channels
2
Number of UART Channels
0
Timer Resolution
8 bit, 16 bit
Number of ADC Units
1
ADCs
12 x 10 bit

Дополнительная информация

Datasheet PIC18LF6722-I/PT
Datasheet PIC18LF6722-I/PT