ADSP-2185MKSTZ-300

PartNumber: ADSP-2185MKSTZ-300
Ном. номер: 8049564782
Производитель: Analog Devices
Фото 1/2 ADSP-2185MKSTZ-300
Фото 2/2 ADSP-2185MKSTZ-300
Доступно на заказ 40 шт. Отгрузка со склада в г.Москва 5 дней.
1 690 руб. × = 1 690 руб.
от 2 шт. — 1 610 руб.
от 4 шт. — 1 540 руб.

Описание

DSP
DSP Fixed-Point 16bit 75MHz 75MIPS 100-Pin LQFP Tray

75mhz,16k/16k, 2.5v, lqfp (3A991.a.2)

Технические параметры

EU RoHS
Compliant
Family Name
ADSP-2185
Data Bus Width (bit)
16
Instruction Set Architecture
Enhanced Harvard
Numeric and Arithmetic Format
Fixed-Point
Program Memory Type
ROMLess
RAM Size
80KB
Minimum Operating Supply Voltage (V)
2.37
Device Million Instructions per Second (MIPS)
75
Maximum Operating Supply Voltage (V)
2.63|3.6
Device Input Clock Speed (MHz)
75
Typical Operating Supply Voltage (V)
2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
I2C
0
CAN
0
UART
0
Ethernet
0
USART
0
USB
0
SPI
0
I2S
0
Programmability
No
Packaging
Tray
Mounting
Surface Mount
Package Height (mm)
1.4
Package Length (mm)
14
Package Width (mm)
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

Дополнительная информация

Datasheet ADSP-2185MKSTZ-300