MCP73833-FCI/UN

PartNumber: MCP73833-FCI/UN
Ном. номер: 8050322110
Производитель: Microchip
Фото 1/3 MCP73833-FCI/UN
Фото 2/3 MCP73833-FCI/UNФото 3/3 MCP73833-FCI/UN
Доступно на заказ 88 шт. Отгрузка со склада в г.Москва 5 дней.
110 руб. × = 110 руб.
Есть аналоги

Описание

The MCP73833-FCI/UN is a 1A output current linear charge Management Controller includes integrated pass transistor, integrated current sensing and reverse discharge protection. It includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. The MCP73833 employs a constant current/constant voltage charge algorithm with selectable preconditioning and charge termination. The constant current value is set with one external resistor. The MCP73833 limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.

• Integrated pass transistor
• Integrated current sense
• Integrated reverse discharge protection
• Constant current/constant voltage operation with thermal regulation
• Programmable charge current up to 1A maximum
• Preconditioning of deeply depleted cells
• Automatic end-of-charge control selectable current threshold
• Automatic recharge selectable voltage threshold
• Two charge status outputs
• Cell temperature monitor
• Low-dropout linear regulator mode
• Automatic power-down when input power removed
• Under-voltage lockout
• Power good output

10 MSOP 3x3mm TUBE 1A Li-Ion/Li-Poly Charge mgmt controller, PG output

Технические параметры

тип батареи
Lithium-Ion, Lithium-Polymer
размеры
3 x 3 x 0.95mm
высота
0.95mm
длина
3mm
максимальная рабочая температура
85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
MSOP
Pin Count
10
Typical Operating Supply Voltage
3.75 → 6 V
ширина
3mm
Maximum Output Voltage
4.533 V
Minimum Output Voltage
4.168 V

Дополнительная информация

Datasheet MCP73833-FCI/UN
Datasheet MCP73833-FCI/UN