ADM3202ARWZ

PartNumber: ADM3202ARWZ
Ном. номер: 8052643555
Производитель: Analog Devices
Фото 1/2 ADM3202ARWZ
Фото 2/2 ADM3202ARWZ
Доступно на заказ 279 шт. Отгрузка со склада в г.Москва 5 дней.
230 руб. × = 230 руб.
от 50 шт. — 120 руб.
от 100 шт. — 106 руб.

Описание

The ADM3202ARWZ is a 2-channel low-power Line Driver/Receiver operates from a single 3.3V power supply. Low power consumption and a shutdown facility make it ideal for battery-powered portable instruments. The transceiver is an interface device that conforms to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 460kbps. Four external 0.1µF charge pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 3.3V supply.

• Upgrade for MAX3222/MAX3232 and LTC1385
• ESD protection to IEC 1000-4-2 on RS-232 pins
• Low power shutdown
• ±8kV Contact discharge
• 460kbps Data rate
• 0.1µF Charge pump capacitors

3V RS-232 I.C. (EAR99)

Технические параметры

скорость передачи данных
0.46Mbit/s
размеры
10.5 x 7.6 x 2.35mm
высота
2.35mm
Interface Standards
EIA/TIA-232-E, RS-232, V.28
длина
10.5mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Drivers per Line
1
Number of Receivers
2
Number of Receivers per Line
1
Number of Transceivers
2
Number of Transmitters
2
тип упаковки
SOIC W
Pin Count
16
Power Supply Type
Single
Receiver Signal Type
Single Ended
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
3.3 V
ширина
7.6mm

Дополнительная информация

ADM3202/ADM3222/ADM1385 Low Power, 3.3 V, RS-232 Line Drivers/Receivers Data Sheet
Datasheet ADM3202ARWZ