DM164120-3

PartNumber: DM164120-3
Ном. номер: 8052814491
Производитель: Microchip
Фото 1/3 DM164120-3
Фото 2/3 DM164120-3Фото 3/3 DM164120-3
Доступно на заказ 7 шт. Отгрузка со склада в г.Москва 5 дней.
1 260 руб. × = 1 260 руб.
от 5 шт. — 1 130 руб.

Описание

The DM164120-3 is a small demo board that comes populated with PIC16F886 28 pin microcontroller four LEDs, push button and potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit 2 Microcontroller Programmer or the MPLAB ICD 2 using the RJ 11 to 6 pin inline adapter. The 28 Pin demo board can be used with virtually any 28 pin dual inline package(DIP) PIC MCU. The assembled 28 Pin demo board comes preprogrammed with a demonstration program. To use this program, power the demo board (3.0VDC to5.5VDC) using a PICkit 2 MCU Programmer. To use the PICkit 2 microcontroller programmer, connect it to a PC USB port using the USB cable. Start the PICkit 2 MCU programmer PC application and click on the target power box to apply power to the demo board. The demo board will blink the LEDs in the Reset pattern.

• The 28 pin demo board can be used with virtually any 28 pin dual inline package
• The assembled 28 pin demo board is populated with a PIC16F886-I/P MCU
• Six pin connector for PICkit serial analyser

PICkit 28-Pin Demo Board, General Purpose

Технические параметры

Classification
Development Kit
технология
8 bit

Дополнительная информация

Datasheet DM164120-3
PIC16F151X/152X Microcontrollers