MCD95-16IO8B

PartNumber: MCD95-16IO8B
Ном. номер: 8052866669
Производитель: Ixys
MCD95-16IO8B
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 5 дней.
1 660 руб. × = 1 660 руб.
от 2 шт. — 1 580 руб.

Описание

SCR Modules
SCR Module 1600V 2400A 4-Pin TO-240AA

Технические параметры

EU RoHS
Compliant
Repetitive Peak Reverse Voltage (V)
1600
Maximum Holding Current (mA)
200
Rated Average On-State Current (A)
116
RMS On-State Current (A)
180
Maximum Gate Peak Inverse Voltage (V)
10
Maximum Gate Trigger Current (mA)
150
Maximum Gate Trigger Voltage (V)
2.5
Peak On-State Voltage (V)
1.5@300A
Maximum Rate of Rise of Off-State Voltage (V/us)
1000
Phase Control
No
Maximum Rate of Rise of On-State Current (A/us)
500
Repetitive Peak Off-State Current (mA)
5
Operating Junction Temperature (°C)
-40 to 125
Repetitive Peak Forward Blocking Voltage (V)
1600
Surge Current Rating (A)
2400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
125
Supplier Package
TO-240AA
Life Cycle
Active
Pin Count
4
Mounting
Screw
Package Height (mm)
30
Package Length (mm)
92
Package Width (mm)
20.8
PCB changed
4
Standard Package Name
TO-240AA