ADG5412BRUZ

PartNumber: ADG5412BRUZ
Ном. номер: 8055584470
Производитель: Analog Devices
Фото 1/3 ADG5412BRUZ
Фото 2/3 ADG5412BRUZФото 3/3 ADG5412BRUZ
Доступно на заказ 96 шт. Отгрузка со склада в г.Москва 5 дней.
410 руб. × = 410 руб.
от 10 шт. — 250 руб.
от 20 шт. — 237 руб.

Описание

The ADG5412BRUZ is a single-pole single-throw (SPST) high voltage latch-up proof quad Analog Switch conducts equally well in both directions when on and each switch has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG5413 do not have a VL pin. The digital inputs are compatible with 3V logic inputs over the full operating supply range. The on-resistance profile is very flat over the full analog input range, which ensures good linearity and low distortion when switching audio signals. High switching speed also makes the devices suitable for video signal switching. It exhibits break-before-make switching action for use in multiplexer applications. Trench isolation guards against latch-up. A dielectric trench separates the P and N channel transistors thereby preventing latch-up even under severe overvoltage conditions.

• No VL logic power supply required
• Latch-up proof
• 8kV Human body model (HBM) ESD rating
• VSS to VDD Analog signal range
• Low RON
• Dual-supply operation

±20V Latchup Proof quad SPST (EAR99)

Технические параметры

конфигурация
Quad SPST
размеры
5.1 x 4.5 x 1.2mm
высота
1.2mm
тип входного сигнала
Single Ended
длина
5.1mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Архитектура мультиплексора
4: 4
Number of Channels per Chip
4
Output Signal Type
Differential
тип упаковки
TSSOP
Pin Count
16
Power Supply Type
Dual, Single
тип переключателя
Analogue
Typical Dual Supply Voltage
±20V
Typical Single Supply Voltage
36 V
ширина
4.5mm
Number of Outputs per Element
4
Number of Inputs per Element
4

Дополнительная информация

Datasheet ADG5412BRUZ