ADN4667ARUZ

PartNumber: ADN4667ARUZ
Ном. номер: 8055996349
Производитель: Analog Devices
Фото 1/2 ADN4667ARUZ
Фото 2/2 ADN4667ARUZ
Доступно на заказ 378 шт. Отгрузка со склада в г.Москва 5 дней.
240 руб. × = 240 руб.
от 50 шт. — 120 руб.
от 100 шт. — 114 руб.

Описание

The ADN4667ARUZ is a quad CMOS low voltage differential signalling (LVDS) Line Driver offering data rates of over 400Mbps (200MHz) and ultralow power consumption. It features a flow-through pin-out for easy PCB layout and separation of input and output signals. The device accepts low voltage TTL/CMOS logic signals and converts it to a differential current output of typically ±3.1mA for driving a transmission medium such as a twisted pair cable. The transmitted signal develops a differential voltage of typically ±310mV across a termination resistor at the receiving end. This is converted back to a TTL/CMOS logic level by an LVDS receiver. The ADN4667 also offers active high and active low enable/disable inputs (EN and EN). These inputs control all four drivers and turn off the current outputs in the disabled state to reduce the quiescent power consumption to typically 10mW.

• Flow-through pin-out simplifies PCB layout
• 300ps Typical differential skew
• 400ps Maximum differential skew
• 1.7ns Maximum propagation delay
• Low power dissipation
• Interoperable with existing 5V LVDS receivers
• High impedance on LVDS outputs on power-down

LVDS Quad Driver I.C. (5A991.b.4)

Технические параметры

EU RoHS
Compliant
Function
Driver
Number of Drivers
4
Number of Receivers
4
Input Signal Type
LVCMOS|LVTTL
Transmission Data Rate (Mbps)
400
Number of Elements per Chip
4
Minimum Operating Supply Voltage (V)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Operating Supply Voltage (V)
3.6
Maximum Differential Output Voltage (V)
0.45
Maximum Power Dissipation (mW)
10(Typ)
Maximum Propagation Delay Time (ns)
1.7
Minimum Operating Frequency (MHz)
200
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Frequency (MHz)
250(Typ)
Packaging
Tube
Mounting
Surface Mount
Package Height (mm)
1.05(Max)
Package Length (mm)
5
Package Width (mm)
4.4
PCB changed
16
Standard Package Name
SOP
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

Дополнительная информация

Datasheet ADN4667ARUZ