dsPIC33FJ32MC204-I/PT

PartNumber: dsPIC33FJ32MC204-I/PT
Ном. номер: 8057314529
Производитель: Microchip
Фото 1/2 dsPIC33FJ32MC204-I/PT
Фото 2/2 dsPIC33FJ32MC204-I/PT
Доступно на заказ 309 шт. Отгрузка со склада в г.Москва 5 дней.
290 руб. × = 290 руб.
от 10 шт. — 170 руб.
от 20 шт. — 160 руб.

Описание

Microcontroller
MCU 16-bit dsPIC33F dsPIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray

44 TQFP 10x10x1mm TRAY 16-bit DSC, 32KB Flash,Motor,40 MIPS,nanoWatt

Технические параметры

EU RoHS
Compliant
Family Name
dsPIC33F
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
40
Maximum CPU Frequency (MHz)
40
Device Core
dsPIC
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2KB
Number of Programmable I/Os
35
Core Architecture
dsPIC
Programmability
Yes
Number of Timers
3
Interface Type
I2C/SPI/UART
CAN
0
I2C
1
PWM
2
SPI
1
Watchdog
1
Ethernet
0
LCD Segments
8192
UART
1
USART
0
USB
0
I2S
0
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
9/9
ADC Resolution
10/12
Number of ADCs
Dual
Packaging
Tray
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
10
Package Width (mm)
10
PCB changed
44
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
44
Lead Shape
Gull-wing

Дополнительная информация

Datasheet dsPIC33FJ32MC204-I/PT