ADM3202ARN, 3V RS-232 I.C.

PartNumber: ADM3202ARN
Ном. номер: 8059704688
Производитель: Analog Devices
ADM3202ARN, 3V RS-232 I.C.
Доступно на заказ более 10 шт. Отгрузка со склада в г.Москва 5-15 дней.
270 руб. × = 270 руб.
от 10 шт. — 160 руб.
от 20 шт. — 151 руб.
Есть аналоги

Описание

Bus Line Transceivers
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube

Технические параметры

EU RoHS
Not Compliant
Number of Transmitters
2
Number of Transceivers
1
Data Rate
460Kbps(Min)
Number of Receivers
2
Data Transmission Topology
Point-to-Point
Transmitter Signal Type
Single-Ended
Receiver Signal Type
Single-Ended
Function
Line Transmitter/Receiver
Transmitter Communication Type
RS-232
Minimum Operating Temperature (°C)
-40
Receiver Communication Type
RS-232
Maximum Operating Temperature (°C)
85
Number of Transmitter Enables
0
Interface Standards
EIA/TIA-232-E|RS-232|V.28
Number of Receiver Enables
0
Power Supply Type
Single
Number of Drivers per Line
1
Typical Single Supply Voltage (V)
3.3
Number of Receivers per Line
1
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
5.5
Driving Mode
No
Maximum Supply Current (mA)
12
Packaging
Tube
Mounting
Surface Mount
Package Height (mm)
1.5(Max)
Package Length (mm)
10(Max)
Package Width (mm)
4(Max)
PCB changed
16
Standard Package Name
SOP
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing