MPS-65-15

PartNumber: MPS-65-15
Ном. номер: 8061804628
Производитель: Mean Well Enterprises
Фото 1/2 MPS-65-15
Фото 2/2 MPS-65-15
Доступно на заказ 17 шт. Отгрузка со склада в г.Москва 5 дней.
880 руб. × = 880 руб.
от 10 шт. — 620 руб.

Описание

Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Ser Mean Well 65W Medical Open Frame AC-DC Power Supply - MPS-65, MPD-65, MPT-65 Series
A range of single output, dual output and triple output 65W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 72W achievable with 18CFM min forced air convection (apart from 753-7688 which is 50W and 753-7681 which is 69 W)
Convection cooled
High efficiency of up to 80%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2, -3

MTBF to MIL-HDBK-217F (25°C)
Derate power above 40°C. For single output versions above 3.3V and 5V derate power above 45°C
For suitable AC input connector mating housing see stock number 670-5168
For suitable DC output connector mating housing see stock number 670-5183
For suitable mating input and output terminals see stock number 670-5234
F or suitable connector kit see stock number 764-7123

cULus, TUV, CB, CE

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Switch Mode - Mean Well Medical Open Frame AC-DC Power Supplies

AC-DC, med, 65Вт, вход 85…264V AC, 47…440Гц /120…370В DC, выход 15В/4.2A, рег. вых=±10%Uном, изоляция 4000V AC, открытая плата 127х76х40мм, -10…+60°С

Технические параметры

выходной ток
4.2A
максимальная температура
+60°C
номинальная мощность
63W
Эффективность, кпд
79%
число выходов
1
вес
0.23kg
минимальная температура
-10°C
глубина
42mm
тип упаковки
Open Frame
длина
127mm
выходное напряжение
15V dc
среднее время наработки на отказ
359700h
регулирование в линии
±1%
ширина
76mm
пульсации и шум
100mV Pk-Pk
входное напряжение
127 → 370 V dc, 90 → 264 V ac
регулирование нагрузки
±2%

Дополнительная информация

45W & 65W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-45 MPS-65 Series
45W & 65W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-45, MPD-45, MPT-45 MPS-65, MPD-65, MPT-65 Series
Datasheet MPS-65-15
Mean Well 65W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-65 Series