AD8057ARZ

PartNumber: AD8057ARZ
Ном. номер: 8062621144
Производитель: Analog Devices
Фото 1/2 AD8057ARZ
Фото 2/2 AD8057ARZ
Доступно на заказ 52 шт. Отгрузка со склада в г.Москва 5 дней.
190 руб. × = 190 руб.
от 50 шт. — 91 руб.

Описание

The AD8057ARZ is a very high-performance single Voltage Feedback Amplifier for use with analog-to-digital driver. The AD8057 reduces the need to qualify a variety of specialty amplifiers. The AD8057 is voltage feedback amplifier with the bandwidth and slew rate normally found in current feedback amplifiers. The AD8057 is low power amplifiers having low quiescent current and a wide supply range from 3 to 12V. It has noise and distortion performance required for high end video systems as well as DC performance parameters rarely found in high speed amplifiers.

• High speed
• 7nV/√Hz Low noise
• 5.4mA/amplifier Typical supply current at 5V Low power
• -85dBc at 5MHz, RL=1kR Low distortion

SOIC Single Low Cost R-to-R VF Amp Pb-Fr (EAR99)

Технические параметры

Amplifier Type
Voltage Feedback
размеры
5 x 4 x 1.5mm
высота
1.5mm
длина
5mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±5V
Typical Gain Bandwidth Product
300MHz
Typical Single Supply Voltage
5 V
Typical Slew Rate
700V/µs
Typical Voltage Gain
55 dB
ширина
4mm
Typical Input Voltage Noise Density
7nV/√Hz

Дополнительная информация

Datasheet AD8057ARZ
Datasheet AD8057ARZ