DE475-501N44A

PartNumber: DE475-501N44A
Ном. номер: 8063956345
Производитель: Ixys
DE475-501N44A
Доступно на заказ 72 шт. Отгрузка со склада в г.Москва 5 дней.
1 300 руб. × = 1 300 руб.
от 5 шт. — 1 160 руб.
от 10 шт. — 1 110 руб.

Описание

The DE475-501N44A is a N-channel RF Power MOSFET optimized for RF and high speed switching at frequencies to 100MHz. The device offers isolated substrate, high isolation voltage (>2500V), excellent thermal transfer and increased temperature and power cycling capability.

• Easy to mount
• No insulators needed
• High power density
• Low gate charge and capacitances
• Easier to drive
• Faster switching
• Low RDS (ON)
• Very low insertion inductance (<2nH)
• High dV/dt
• Nanosecond switching
• 30MHz Maximum frequency

N-канальный MOSFET транзистор 500В, 44А

Дополнительная информация

Datasheet DE475-501N44A