ADF4106BRUZ

PartNumber: ADF4106BRUZ
Ном. номер: 8073921405
Производитель: Analog Devices
ADF4106BRUZ
Доступно на заказ 142 шт. Отгрузка со склада в г.Москва 5 дней.
390 руб. × = 390 руб.
от 10 шт. — 240 руб.
от 20 шт. — 226 руб.

Описание

The ADF4106BRUZ is a Frequency Synthesizer that can be used to implement local oscillators in the up-conversion and down-conversion sections of wireless receivers and transmitters. It consists of a low noise, digital phase frequency detector (PFD), a precision charge pump, a programmable reference divider, programmable A counter and B counter and a dual-modulus prescaler (P/P + 1). The A (6-bit) counter and B (13-bit) counter, in conjunction with the dual-modulus prescaler (P/P + 1), implement an N divider (N = BP + A). In addition, the 14-bit reference counter (R Counter) allows selectable REFIN frequencies at the PFD input. A complete phase-locked loop (PLL) can be implemented if the synthesizer is used with an external loop filter and voltage controlled oscillator (VCO). Its very high bandwidth means that frequency doublers can be eliminated in many high frequency systems, simplifying system architecture and reducing cost.

• Separate charge pump supply (VP) allows extended tuning voltage in 3V systems
• Programmable charge pump currents
• Programmable antibacklash pulse width
• 3-wire serial interface
• Analog and digital lock detect
• Hardware and software power-down mode

6GHZ PLL SYNTHESIZER (EAR99)

Дополнительная информация

Datasheet ADF4106BRUZ