dsPIC33EP64MC206-I/PT

PartNumber: dsPIC33EP64MC206-I/PT
Ном. номер: 8074215350
Производитель: Microchip
Фото 1/2 dsPIC33EP64MC206-I/PT
Фото 2/2 dsPIC33EP64MC206-I/PT
Доступно на заказ 160 шт. Отгрузка со склада в г.Москва 5 дней.
240 руб. × = 240 руб.
от 50 шт. — 120 руб.
от 100 шт. — 111 руб.

Описание

Microcontroller
MCU 16-bit dsPIC33E dsPIC RISC 64KB Flash 3.3V Automotive 64-Pin TQFP Tray

64 TQFP 10x10x1mm TRAY 16 Bit DSC, 64KB Flash, 8KB RAM, 60 MHz, 64 Pin, MCPWM,QEI, 3 OpAmp, 4 Comp, PTG

Технические параметры

EU RoHS
Compliant
Family Name
dsPIC33E
Data Bus Width (bit)
16
Instruction Set Architecture
RISC
Maximum Clock Rate (MHz)
70
Maximum CPU Frequency (MHz)
70
Device Core
dsPIC
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
8KB
Number of Programmable I/Os
53
Core Architecture
dsPIC
Programmability
Yes
Number of Timers
5
Interface Type
I2C/SPI/UART
CAN
0
I2C
2
PWM
6
SPI
2
Watchdog
1
Ethernet
0
UART
2
Analog Comparators
4
USART
0
USB
0
Parallel Master Port
No
I2S
0
Real Time Clock
No
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
ADC Channels
16
ADC Resolution
12
Number of ADCs
Single
Packaging
Tray
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Supplier Temperature Grade
Industrial
CECC Qualified
No
Mounting
Surface Mount
Package Height (mm)
1
Package Length (mm)
10
Package Width (mm)
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
64
Lead Shape
Gull-wing

Дополнительная информация

Datasheet dsPIC33EP64MC206-I/PT