AD8542ARMZ

PartNumber: AD8542ARMZ
Ном. номер: 8074219893
Производитель: Analog Devices
Фото 1/2 AD8542ARMZ
Фото 2/2 AD8542ARMZ
Доступно на заказ 900 шт. Отгрузка со склада в г.Москва 5 дней.
92 руб. × = 92 руб.
от 100 шт. — 38 руб.
от 200 шт. — 36 руб.

Описание

The AD8542ARMZ is a general-purpose dual CMOS Operational Amplifier with rail-to-rail input and output. It is guaranteed to operate from a 2.7V single supply as well as a 5V supply. These parts provide 1MHz bandwidth at a low current consumption of 45µA per amplifier. Very low input bias currents enable the AD8542 to be used for integrators, photodiode amplifiers, piezoelectric sensors and other applications with high source impedance. The supply current is only 45µA per amplifier, ideal for battery operation. Rail-to-rail input and output is useful to designers buffering ASICs in single-supply systems. The AD8542 is optimized to maintain high gains at lower supply voltages, making them useful for active filters and gain stages.

• Very low supply current
• No phase reversal
• Unity gain stable
• 45µA/amplifier Low supply current
• 4pA Low input current

DUAL, LOW PWR RAIL/RAIL OP AMP (EAR99)

Технические параметры

Dimensions
3 x 3 x 0.85mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
2
Package Type
MSOP
Pin Count
8
Power Supply Type
Single
Typical Gain Bandwidth Product
1MHz
Typical Single Supply Voltage
3 V, 5 V
Typical Slew Rate
0.92V/µs
Typical Voltage Gain
92.04 dB
Width
3mm
Typical Input Voltage Noise Density
42nV/√Hz
высота
0.85mm
Length
3mm
Mounting Type
Surface Mount
тип выхода
CMOS, Rail to Rail

Дополнительная информация

AD8541/AD8542/AD8544 General-Purpose CMOS Rail-to-Rail Amplifiers Data Sheet
Datasheet AD8542ARMZ