TDGL003

PartNumber: TDGL003
Ном. номер: 8075497035
Производитель: Microchip
TDGL003
Доступно на заказ 3 шт. Отгрузка со склада в г.Москва 5 дней.
2 480 руб. × = 2 480 руб.
от 2 шт. — 2 360 руб.

Описание

Embedded System Development Boards and Kits
PIC32MX795F512L Microcontroller Development Board 80MHz CPU 128KB RAM 512KB Flash

ChipKIT Max32 Development Board, chipKIT

Технические параметры

EU RoHS
Supplier Unconfirmed
Type
Development Board
Supported Device
PIC32MX795F512L
Supported Device Technology
Microcontroller
Maximum Clock Rate (MHz)
80
RAM Size
128KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
1
RS232
0
Ethernet
1
I2C
0
CAN
2
SATA
0
SPI
0
UART
0
ADC
0
GPIO
0
IDE
Original Arduino
JTAG Support
No
Audio Interfaces
No
Number of LEDs
0
Main Program Memory Type
Flash
Daughter Cards
No